337-052-521-207

Heilind Number:EDA337-052-521-207
Manufacturer:EDAC
Manufacturer Number:337-052-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-521-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for precision and reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and 52 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Its straight mount orientation further simplifies assembly, making it a must-have component for your projects. Trust in our connectors for efficient and secure PCB connections.