337-052-521-212

Heilind Number:EDA337-052-521-212
Manufacturer:EDAC
Manufacturer Number:337-052-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-521-212

Detailed Description

Enhance connectivity in your electronic systems with this durable Card Edge Connector. Featuring a vibrant Green color, it blends functionality with a touch of style. Engineered for optimal performance, it offers a current rating of 3 A, making it suitable for various applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures robust protection and reliability. With two rows of precision-machined Copper Alloy contacts, it guarantees secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing accommodate 52 positions, facilitating seamless board-to-board connections. Designed for straight mounting orientation, it simplifies installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for demanding environments. Elevate your connectivity solutions with this essential component in the PCB Connectors category.