337-052-521-258

Heilind Number:EDA337-052-521-258
Manufacturer:EDAC
Manufacturer Number:337-052-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-521-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double-row configuration and 52 positions, it provides ample connectivity options for your electronic projects. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its .156-inch pitch and .2-inch row spacing offer precise and secure connections, while the straight mount orientation simplifies installation. Elevate your PCB assembly with this essential component, perfect for applications in the industrial, automotive, and telecommunications sectors.