337-052-521-268

Heilind Number:EDA337-052-521-268
Manufacturer:EDAC
Manufacturer Number:337-052-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-521-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-521-268

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double-row configuration and 52 positions, it offers ample connectivity options for your circuit boards. Crafted with precision, the contact material is made of high-quality Copper Alloy, ensuring secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing provide a perfect fit for seamless integration. With a 3A amperage and an operating temperature range of -40 to 105°C, it guarantees stable performance even in demanding environments. Whether in straight mount orientation or for board-to-board connections, this connector is a versatile solution for your electronic projects. Elevate your connectivity standards with this essential component.