337-052-521-802

Heilind Number:EDA337-052-521-802
Manufacturer:EDAC
Manufacturer Number:337-052-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-521-802

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Featuring a vibrant Green color, it offers a reliable solution for your electronic projects. With an amperage rating of 3 A, this connector ensures efficient power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and stability. Its two rows of 52 positions provide ample connectivity options, while a pitch of .156 in and row spacing of .2 in allow for precise assembly. Whether for straight or right-angle mounting, this connector offers versatile installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Perfect for Board To Board PCB connections, it is a must-have for any electronics enthusiast or professional. Elevate your projects with this high-quality Card Edge Connector.