337-052-521-803

Heilind Number:EDA337-052-521-803
Manufacturer:EDAC
Manufacturer Number:337-052-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-521-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and reliability. Featuring a vibrant green color, this connector boasts a sleek and modern look. Its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees efficient power transfer. With two rows and 52 positions, it provides ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing offer precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial environments. Its straight mount orientation makes installation a breeze. Upgrade your circuitry with this essential component.