337-052-521-804

Heilind Number:EDA337-052-521-804
Manufacturer:EDAC
Manufacturer Number:337-052-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-521-804

Detailed Description

Enhance your PCB connections with this dual-row Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. The Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. With 52 positions available, this connector offers ample flexibility for your circuitry needs. Its straight mount orientation simplifies installation, and it's rated for a wide operating temperature range of -40 to 105°C, making it suitable for various environments. Upgrade your setup with this essential component, perfect for high-speed data transmission and power delivery applications.