337-052-521-807

Heilind Number:EDA337-052-521-807
Manufacturer:EDAC
Manufacturer Number:337-052-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-521-807

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed with durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy, ensuring reliable performance in any environment. With two rows and a total of 52 positions, this connector offers ample connectivity options for your circuit board. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronics with this essential component for seamless board-to-board connectivity.