337-052-523-201

Heilind Number:EDA337-052-523-201
Manufacturer:EDAC
Manufacturer Number:337-052-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-523-201

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green color. With a 3A amperage rating and Copper Alloy contact material, it ensures reliable power transmission. This connector boasts 52 positions across 2 rows, with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setups with this essential component.