337-052-523-207

Heilind Number:EDA337-052-523-207
Manufacturer:EDAC
Manufacturer Number:337-052-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-523-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector offers a reliable amperage of 3A, making it suitable for a variety of applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting functionality. With two rows and 52 positions, it provides ample connectivity options for your projects. The .156 inch pitch and .2 inch row spacing facilitate easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Trust in this connector for secure and efficient board-to-board connections in your designs.