337-052-523-212

Heilind Number:EDA337-052-523-212
Manufacturer:EDAC
Manufacturer Number:337-052-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-523-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for efficiency and reliability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows and a total of 52 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in the electronics industry, this Card Edge Connector is a must-have for your projects. Upgrade your connectivity solutions with ease and confidence.