337-052-523-258

Heilind Number:EDA337-052-523-258
Manufacturer:EDAC
Manufacturer Number:337-052-523-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-523-258

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a 3 A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 52 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board linking. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality in diverse environments. Perfect for electronic applications, it's a must-have component for your connectivity needs.