337-052-523-268

Heilind Number:EDA337-052-523-268
Manufacturer:EDAC
Manufacturer Number:337-052-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-523-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-523-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and 52 positions, it ensures seamless integration on your board. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for versatile applications in electronics. Upgrade your setup with this essential component for seamless board-to-board connections.