337-052-523-803

Heilind Number:EDA337-052-523-803
Manufacturer:EDAC
Manufacturer Number:337-052-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-523-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers exceptional functionality. Boasting a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With dual rows and a total of 52 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in various environments. Its straight mount orientation further enhances ease of installation, making it a must-have component for any project in need of seamless board-to-board connectivity. Upgrade your setup with this top-of-the-line Card Edge Connector and experience enhanced performance like never before.