337-052-523-807

Heilind Number:EDA337-052-523-807
Manufacturer:EDAC
Manufacturer Number:337-052-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-523-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in any electronic setup. Sporting a sleek green color and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. With two rows and 52 positions, it offers ample room for your connections, while the Copper Alloy contact material guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation, and with a straight mount orientation, it's versatile for various configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects, delivering optimal performance and longevity. Upgrade your connectivity game with this essential component.