337-052-523-812

Heilind Number:EDA337-052-523-812
Manufacturer:EDAC
Manufacturer Number:337-052-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-523-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in all your applications. With two rows of 52 contact positions, it offers seamless connectivity for your circuit boards. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Perfect for board-to-board connections, its .156-inch pitch and .2-inch row spacing provide optimal compatibility. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Choose this Straight mount orientation connector for easy installation and maintenance. Elevate your electronic assemblies with this essential component.