337-052-523-858

Heilind Number:EDA337-052-523-858
Manufacturer:EDAC
Manufacturer Number:337-052-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-523-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a double-row configuration and 52 positions, it offers ample connectivity options for your devices. The high-quality Copper Alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Choose our Card Edge Connector for efficient and secure board-to-board connections in your electronic designs.