337-052-523-868

Heilind Number:EDA337-052-523-868
Manufacturer:EDAC
Manufacturer Number:337-052-523-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-523-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-523-868

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows of copper alloy contacts, it can handle an amperage of 3A, making it suitable for a wide range of electronic devices. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Boasting 52 positions, this connector facilitates seamless board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, it is a dependable choice for demanding environments. Explore our collection of PCB connectors for more high-quality solutions.