337-052-523-878

Heilind Number:EDA337-052-523-878
Manufacturer:EDAC
Manufacturer Number:337-052-523-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-523-878

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable and efficient power transmission. Boasting two rows and 52 positions, it offers ample connectivity options for your PCB board. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your device with this high-quality connector and experience seamless connectivity like never before.