337-052-524-203

Heilind Number:EDA337-052-524-203
Manufacturer:EDAC
Manufacturer Number:337-052-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-524-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board connections. Its vibrant green color adds a pop of style to your setup, while its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows and a total of 52 positions, this connector offers ample space for your electronic components. The copper alloy contact material guarantees reliable conductivity, even in high-amperage applications. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential component.