337-052-524-207

Heilind Number:EDA337-052-524-207
Manufacturer:EDAC
Manufacturer Number:337-052-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a vibrant green hue that not only adds a pop of color to your setup but also signifies its compliance with UL 94V-0 standards for fire safety. The thermoplastic polyester housing ensures robust protection, while the copper alloy contacts guarantee reliable conductivity. With two rows of 52 positions each, this connector offers ample space for multiple connections, all with a pitch of .156 inches and row spacing of .2 inches for optimal performance. Whether you're working in extreme temperatures or standard conditions, rest assured that this connector can handle it, with an operating temperature range of -40 to 105 °C. Its straight mount orientation makes installation a breeze, perfect for various applications in the electronics industry. Upgrade your setup with this essential connector and experience seamless connectivity like never before.