337-052-524-212

Heilind Number:EDA337-052-524-212
Manufacturer:EDAC
Manufacturer Number:337-052-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Featuring a vibrant green color, this connector ensures easy identification and adds a pop of style to your setup. Engineered for efficiency, it boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester housing material for optimal performance and safety. With two rows and a total of 52 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Explore our selection of Board To Board PCB Connectors and elevate your connectivity solutions today.