337-052-524-258

Heilind Number:EDA337-052-524-258
Manufacturer:EDAC
Manufacturer Number:337-052-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-524-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-524-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only offers functionality but adds a touch of visual appeal to your setup. With a current rating of 3 A, it ensures efficient power transmission, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Boasting two rows of copper alloy contacts, with a pitch of .156 inches and .2 inches row spacing, it provides a total of 52 positions for comprehensive connectivity. The straight mount orientation simplifies installation, making it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for demanding environments. Explore our range of connectors to find the perfect fit for your project.