337-052-524-268

Heilind Number:EDA337-052-524-268
Manufacturer:EDAC
Manufacturer Number:337-052-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-524-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-524-268

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, offering reliable power transmission. With two rows and 52 positions, it ensures seamless board-to-board connections, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for efficient and secure data transfer in your electronic applications.