337-052-524-802

Heilind Number:EDA337-052-524-802
Manufacturer:EDAC
Manufacturer Number:337-052-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-524-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high performance, this connector boasts a 3A amperage rating, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any environment. With two rows and 52 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material provides reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise mating. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your board-to-board connections with this essential component.