337-052-524-804

Heilind Number:EDA337-052-524-804
Manufacturer:EDAC
Manufacturer Number:337-052-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-524-804

Detailed Description

Enhance your PCB connections with our reliable Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector boasts a 3 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for optimal safety. Featuring two rows of durable Copper Alloy contacts, it offers seamless connectivity with a pitch of .156 inches and a row spacing of .2 inches. With a total of 52 positions, it ensures efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Upgrade your circuit boards with this essential component, a must-have in the realm of PCB connectors.