337-052-524-808

Heilind Number:EDA337-052-524-808
Manufacturer:EDAC
Manufacturer Number:337-052-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-524-808

Detailed Description

Enhance connectivity in your PCB designs with this Card Edge Connector in vibrant green. Designed for high performance, it boasts a robust housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned precisely at .156-inch pitch and .2-inch row spacing, it offers reliable power transmission at a maximum amperage of 3A. Featuring 52 positions, this connector facilitates seamless board-to-board connections, ideal for various electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your setup with this essential component for seamless and efficient circuit integration.