337-052-524-812

Heilind Number:EDA337-052-524-812
Manufacturer:EDAC
Manufacturer Number:337-052-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-524-812

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. Each connector boasts 52 positions, perfect for high-density applications, and is designed for a pitch of .156 inches with a .2-inch row spacing. Constructed with copper alloy contacts, it ensures reliable performance with a 3A amperage rating. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Upgrade your connectivity solutions with this essential component.