337-052-540-201

Heilind Number:EDA337-052-540-201
Manufacturer:EDAC
Manufacturer Number:337-052-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-540-201

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With two rows and 52 positions, it offers ample room for multiple connections, all crafted with reliable Copper Alloy contacts. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a variety of applications in the electronics industry.