337-052-540-202

Heilind Number:EDA337-052-540-202
Manufacturer:EDAC
Manufacturer Number:337-052-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-540-202

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a vital component in ensuring efficient and secure electronic connections. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and reliability in various operating environments. With a double row configuration and 52 positions, it offers ample connectivity options for your PCB assembly. Crafted from high-quality Copper Alloy, the contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for a wide range of applications, this connector is rated for an amperage of 3A and can withstand temperatures ranging from -40 to 105°C. Whether you're designing consumer electronics, telecommunications equipment, or industrial machinery, our Card Edge Connector is the perfect solution for your connectivity needs. Trust in its performance and quality to keep your electronic systems running smoothly.