337-052-540-204

Heilind Number:EDA337-052-540-204
Manufacturer:EDAC
Manufacturer Number:337-052-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-540-204

Detailed Description

Enhance your PCB connectivity with this green Card Edge Connector, designed for reliable performance in various applications. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient power transmission. Featuring two rows of 52 copper alloy contacts, each with a .156-inch pitch and .2-inch row spacing, it offers precise and secure board-to-board connections. The straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Trust in this high-quality connector for seamless and durable interconnection solutions.