337-052-540-207

Heilind Number:EDA337-052-540-207
Manufacturer:EDAC
Manufacturer Number:337-052-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-540-207

Detailed Description

Enhance connectivity in your circuitry with this meticulously designed Card Edge Connector. Boasting a vibrant Green color, it not only adds a pop of visual appeal but also offers exceptional functionality with a 3 A amperage capacity. Crafted with durability in mind, its housing is constructed from UL 94V-0 Thermoplastic Polyester. Featuring two rows of 52 positions each, it ensures seamless integration for your PCB setup. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stable performance in various environments. Trust in this connector for optimal connectivity in your electronic projects.