337-052-540-212

Heilind Number:EDA337-052-540-212
Manufacturer:EDAC
Manufacturer Number:337-052-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-540-212

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector, designed for seamless integration. Featuring a vibrant green color, it adds a touch of visual appeal to your electronic setup. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting reliability. With two rows and 52 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Upgrade your connectivity solutions with this essential component.