337-052-540-268

Heilind Number:EDA337-052-540-268
Manufacturer:EDAC
Manufacturer Number:337-052-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-540-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-540-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green, offering a seamless power transfer of up to 3A. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable performance. Featuring two rows and 52 positions on a .156-inch pitch, it accommodates efficient data transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Elevate your circuit board connections with this essential component.