337-052-540-802

Heilind Number:EDA337-052-540-802
Manufacturer:EDAC
Manufacturer Number:337-052-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-540-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and reliability, this connector features a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic components. Boasting 52 positions, this connector ensures efficient data transfer and power distribution. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.