337-052-540-803

Heilind Number:EDA337-052-540-803
Manufacturer:EDAC
Manufacturer Number:337-052-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-540-803

Detailed Description

Enhance your PCB connectivity with our meticulously engineered Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic applications. Boasting 52 positions and a 3A amperage rating, it facilitates efficient power transmission. The straight mount orientation and precise .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Trust in this essential component for your board-to-board connections, a standout in our extensive range of connectors.