337-052-540-804

Heilind Number:EDA337-052-540-804
Manufacturer:EDAC
Manufacturer Number:337-052-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-540-804

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color, this connector boasts a robust amperage of 3A, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and reliable performance. With two rows and 52 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for efficient board-to-board connections in various electronic devices.