337-052-540-807

Heilind Number:EDA337-052-540-807
Manufacturer:EDAC
Manufacturer Number:337-052-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-540-807

Detailed Description

Enhance connectivity within your electronic devices with this precision-engineered Card Edge Connector. Designed for optimal performance, this connector ensures seamless communication between PCBs, featuring a dual-row layout with 52 positions for comprehensive connectivity. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, while the Copper Alloy contacts provide efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation allows for easy installation, making it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions, ensuring consistent performance. Elevate your connectivity solutions with this high-quality Card Edge Connector.