337-052-540-808

Heilind Number:EDA337-052-540-808
Manufacturer:EDAC
Manufacturer Number:337-052-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-540-808

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in diverse environments. With two rows and 52 positions, this connector offers ample connectivity for your applications. Crafted from robust Copper Alloy, it guarantees efficient power transmission with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial and commercial projects. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB designs with this essential component.