337-052-540-858

Heilind Number:EDA337-052-540-858
Manufacturer:EDAC
Manufacturer Number:337-052-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-540-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed with precision and efficiency in mind, this connector features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row construction and a total of 52 positions, it offers ample room for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts ensure reliable power transmission with a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its performance and make your PCB assembly process smoother than ever.