337-052-540-868

Heilind Number:EDA337-052-540-868
Manufacturer:EDAC
Manufacturer Number:337-052-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-540-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-540-868

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and 52 positions, it offers ample connectivity options for your PCB setup. Crafted with copper alloy contacts, it ensures reliable power transmission with a rated amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB assembly with this essential component, a must-have in any electronics toolkit.