337-052-541-201

Heilind Number:EDA337-052-541-201
Manufacturer:EDAC
Manufacturer Number:337-052-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-541-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. In a vibrant Green hue, this connector boasts a sturdy construction featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance even in demanding environments. With dual rows and 52 positions, it offers ample connectivity options while maintaining a compact footprint with a pitch of .156 inches. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various applications. Trust in this high-quality connector for efficient and secure electronic connections.