337-052-541-202

Heilind Number:EDA337-052-541-202
Manufacturer:EDAC
Manufacturer Number:337-052-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-541-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing. With a double-row configuration and 52 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation makes installation a breeze, making it an essential component for your electronic projects. Elevate your connectivity game with this top-of-the-line Card Edge Connector.