337-052-541-204

Heilind Number:EDA337-052-541-204
Manufacturer:EDAC
Manufacturer Number:337-052-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-541-204

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a contact material of Copper Alloy, it ensures reliable conductivity and longevity. Boasting two rows and 52 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for efficient installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether for commercial or industrial use, this connector guarantees secure and stable connections. Upgrade your electronic assemblies with this essential component.