337-052-541-207

Heilind Number:EDA337-052-541-207
Manufacturer:EDAC
Manufacturer Number:337-052-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-541-207

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in vibrant Green. Engineered for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of Copper Alloy contacts, each capable of carrying up to 3 A of current, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 52 positions available for seamless integration. Designed for straight mounting orientation, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding electronic applications. Explore our wide range of connectors for all your PCB connectivity needs.