337-052-541-208

Heilind Number:EDA337-052-541-208
Manufacturer:EDAC
Manufacturer Number:337-052-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-541-208

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. Crafted with precision, the Copper Alloy contacts offer efficient power transmission, with a current rating of 3 A. Featuring 52 positions on a .156-inch pitch, this connector allows for high-density mounting on your circuit board. The straight mount orientation and .2-inch row spacing facilitate easy installation and maintenance. Operating within a wide temperature range of -40 to 105 °C, it guarantees optimal functionality in varying conditions. Upgrade your device's connectivity with this essential component, ideal for a range of electronic applications.