337-052-541-212

Heilind Number:EDA337-052-541-212
Manufacturer:EDAC
Manufacturer Number:337-052-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-541-212

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for durability and performance, it features a UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With two rows of copper alloy contacts, each capable of handling up to 3A of current, this connector offers seamless power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 52 positions available for versatile setups. Straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Elevate your electronic projects with this essential component.