337-052-541-258

Heilind Number:EDA337-052-541-258
Manufacturer:EDAC
Manufacturer Number:337-052-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-541-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, it offers a sleek and efficient solution for your connection needs. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees long-lasting performance. Its double-row design, with a pitch of .156 inches and row spacing of .2 inches, accommodates up to 52 positions, providing ample connectivity options. The contact material, Copper Alloy, ensures low contact resistance and optimal signal integrity. Designed for straight mounting orientation, it offers easy installation on your circuit board. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Elevate your PCB connections with this essential component.