337-052-541-268

Heilind Number:EDA337-052-541-268
Manufacturer:EDAC
Manufacturer Number:337-052-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-541-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-541-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 52 positions cater to versatile connectivity needs. Engineered for durability, it operates flawlessly in a wide temperature range from -40 to 105°C. Perfect for intricate electronic applications, this connector guarantees optimal performance and longevity. Elevate your PCB assembly with this essential component.