337-052-541-803

Heilind Number:EDA337-052-541-803
Manufacturer:EDAC
Manufacturer Number:337-052-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-541-803

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a total of 52 positions, it offers ample room for secure and reliable connections. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for simple PCB-to-PCB connections. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications, making it a versatile component for your projects.